Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW02014K70FKED
Newark Part No.69AK8001
Product RangeCRCW e3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
10000+ | $0.039 |
20000+ | $0.038 |
40000+ | $0.037 |
60000+ | $0.036 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$390.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW02014K70FKED
Newark Part No.69AK8001
Product RangeCRCW e3 Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating30V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
4.7kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
30V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CRCW02014K70FKED
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability