Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW06032R00FKEA
Newark Part No.53K7679
Product RangeCRCW e3 Series
Technical Datasheet
3,261 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.025 |
25+ | $0.025 |
50+ | $0.023 |
100+ | $0.021 |
250+ | $0.021 |
500+ | $0.020 |
1000+ | $0.019 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06032R00FKEA
Newark Part No.53K7679
Product RangeCRCW e3 Series
Technical Datasheet
Resistance2ohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Product RangeCRCW e3 Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Product Overview
CRCW06032R00FKEA is a CRCW e3 series standard thick film chip resistor. It is the perfect choice for most fields of modern electronics where high reliability and stability are of major concern. Typical applications include automotive, telecommunications, and industrial.
- Stability at different environmental conditions ΔR/R ≤ 1 % (1000h rated power at 70°C)
- AEC-Q200 qualified
- Operating temperature range from -55 to 155°C
- 100mW power rating
- 0.061inch product length
- 0.033inch product width
- 2ohm resistance, ±1% resistance tolerance
- 0603 (1608 metric) resistor case / package
- Temperature coefficient is ±100ppm/K
- 75V voltage rating
Technical Specifications
Resistance
2ohm
Power Rating
100mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
0603 [1608 Metric]
Product Range
CRCW e3 Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for CRCW06032R00FKEA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability