0
0 Items$0.00

2ohm Chip SMD Resistors :

208 Products Found
Find a huge range of 2ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Yageo, Panasonic, Multicomp Pro & CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
47P3802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.137
25+$0.054
100+$0.049
250+$0.044
500+$0.041
More Pricing...
2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53K7679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.030
100+$0.027
250+$0.024
500+$0.022
More Pricing...
2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
42K4369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.136
25+$0.049
100+$0.044
250+$0.040
500+$0.036
More Pricing...
2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
47P3315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.030
100+$0.027
250+$0.024
500+$0.022
More Pricing...
2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
53W4060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.524
10+$0.236
100+$0.213
1000+$0.164
5000+$0.151
More Pricing...
2ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
84AH5330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.260
25+$1.430
100+$1.310
250+$1.160
500+$1.100
More Pricing...
2ohm
1.5W
1218 [3246 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
4.6mm
-55°C
155°C
AEC-Q200
59M7101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.263
25+$0.105
100+$0.085
250+$0.072
500+$0.066
More Pricing...
2ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
65AC3389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.238
25+$0.074
100+$0.072
250+$0.060
500+$0.053
More Pricing...
2ohm
333.3mW
0603 [1608 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
82AH8459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.052
30+$0.047
100+$0.040
250+$0.035
500+$0.031
More Pricing...
2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49P4598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.488
25+$0.299
100+$0.278
250+$0.259
500+$0.241
More Pricing...
2ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
65AC3502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.463
25+$0.432
100+$0.403
250+$0.375
500+$0.347
More Pricing...
2ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
52K8258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.030
100+$0.027
250+$0.024
500+$0.022
More Pricing...
2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
89M6905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.272
25+$0.167
100+$0.154
250+$0.141
500+$0.129
More Pricing...
2ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
65T8593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.027
100+$0.023
1000+$0.014
5000+$0.009
More Pricing...
2ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
65T8260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.019
100+$0.015
1000+$0.009
5000+$0.008
More Pricing...
2ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Precision
ERJ-2GE Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
59M4994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.017
100+$0.012
250+$0.011
500+$0.010
More Pricing...
2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
65K4022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.050
25+$1.070
100+$0.911
250+$0.815
500+$0.743
More Pricing...
2ohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 50ppm/°C
2V
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
51P0019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.020
100+$0.017
250+$0.014
500+$0.011
More Pricing...
2ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
75V
1mm
0.5mm
-55°C
125°C
AEC-Q200
53W4111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.232
10+$0.083
100+$0.074
1000+$0.051
5000+$0.043
More Pricing...
2ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Precision
ERJ-14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
06X6662

RoHS

Each
1+$6.070
10+$4.440
25+$3.930
50+$3.310
100+$3.090
More Pricing...
2ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
94W6138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.093
25+$0.046
100+$0.030
250+$0.022
500+$0.017
More Pricing...
2ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
97AC0351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$0.993
100+$0.930
250+$0.852
500+$0.827
More Pricing...
2ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
96AC8199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.770
25+$1.700
100+$1.620
250+$1.530
500+$1.490
More Pricing...
2ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
65AC3489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.806
25+$0.367
100+$0.330
250+$0.276
500+$0.257
More Pricing...
2ohm
1W
2010 [5025 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
97AC0342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.648
100+$0.590
250+$0.474
500+$0.448
More Pricing...
2ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
1-25 of 208 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK