Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1TYJ2R0U SMD Chip Resistor, 2 ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, Precision](https://mexico.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1TYJ2R0UCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel53W4060RL
Cut Tape53W4060
Product RangeERJ-1T Series
Your Part Number
2,961 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.586 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.586 |
| 10+ | $0.351 |
| 100+ | $0.242 |
| 1000+ | $0.191 |
| 5000+ | $0.187 |
| 10000+ | $0.184 |
| 25000+ | $0.180 |
| 50000+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1TYJ2R0UCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel53W4060RL
Cut Tape53W4060
Product RangeERJ-1T Series
Technical Datasheet
Resistance2ohm
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-1T Series
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ1TYJ2R0U is an ERJ type, ERJ-1T series thick film chip resistor. It is ideal for various automotive applications such as charging guns, infotainment, TCU, ADAS systems and Lidar.
- 2ohm resistance
- ±5% resistance tolerance
- 2512 [6432 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 200V voltage rating and 1W power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
2ohm
Power Rating
1W
Resistor Type
Precision
Resistance Tolerance
± 5%
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 [6432 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-1T Series
Temperature Coefficient
± 200ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for ERJ1TYJ2R0U
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
