Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12182R00FKEKHP SMD Chip Resistor, 2 ohm, ± 1%, 1.5 W, 1218 [3246 Metric], Thick Film, Pulse Proof, High Power](https://mexico.newark.com/productimages/standard/en_US/62M4094-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12182R00FKEKHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel84AH5330RL
Cut Tape84AH5330
Product RangeCRCW-HP e3 Series
Your Part Number
6,036 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.380 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 25+ | $1.420 |
| 100+ | $1.330 |
| 250+ | $1.200 |
| 500+ | $1.190 |
| 1000+ | $1.170 |
| 5000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12182R00FKEKHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel84AH5330RL
Cut Tape84AH5330
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance2ohm
Resistance Tolerance± 1%
Power Rating1.5W
Resistor Case / Package1218 [3246 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.1mm
Product Width4.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
200V
Product Width
4.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1218 [3246 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW12182R00FKEKHP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
