Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW06032R00FKEAHP
Newark Part No.69AK8221
Product RangeCRCW-HP e3 Series
5,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
5000+ | $0.061 |
10000+ | $0.056 |
20000+ | $0.054 |
30000+ | $0.051 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$305.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06032R00FKEAHP
Newark Part No.69AK8221
Product RangeCRCW-HP e3 Series
Resistance2ohm
Resistance Tolerance± 1%
Power Rating330mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
2ohm
Power Rating
330mW
Resistor Technology
Thick Film (Double Sided)
Product Range
CRCW-HP e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW06032R00FKEAHP
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability