Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF2M00FKFT
Newark Part No.21AM8950
Product RangeCRHV Series
Technical Datasheet
1,400 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.020 |
10+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF2M00FKFT
Newark Part No.21AM8950
Product RangeCRHV Series
Technical Datasheet
Resistance2Mohm
Resistance Tolerance± 1%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1.5kV
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
The CRHV series from Vishay are high voltage thick film chip resistors suitable for solderable, epoxy bondable or wire bondable applications. It has 3-sided wraparound termination or single termination flip chip standard and 5-sided wraparound termination available. It offers multiple styles, termination materials and configurations allow wide design flexibility and epoxy bondable or wire bondable non-magnetic terminations available.
- Resistance range from 2Mohm to 50Gohm
- Available in ±20%, ±10%, ±5%, ±2%, ±1% and ±0.5% tolerance
- Temperature coefficient is ±100ppm/°C
- Power rating up to 1W and voltage rating up to 3000V
- Automatic placement capability
- Outstanding stability less than 0.5%
- Operating temperature range from -55°C to 155°C
- High voltage resistor
Technical Specifications
Resistance
2Mohm
Power Rating
300mW
Resistor Technology
Thick Film
Product Range
CRHV Series
Voltage Rating
1.5kV
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability