New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      HVR3700001204JA100

                      Through Hole Resistor, HVR37 Series, 1.2 Mohm, HVR37 Series, 500 mW, ± 5%, Axial Leaded, 3.5 kV

                      VISHAY HVR3700001204JA100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoHVR3700001204JA100
                      Newark Part No.38K9362
                      Product RangeHVR37 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$0.437
                      10+$0.282
                      25+$0.214
                      50+$0.202
                      100+$0.190
                      500+$0.146
                      1000+$0.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoHVR3700001204JA100
                      Newark Part No.38K9362
                      Product RangeHVR37 Series
                      Technical Datasheet

                      Data Sheet

                      Resistance1.2Mohm
                      Product RangeHVR37 Series
                      Power Rating500mW
                      Resistance Tolerance± 5%
                      Resistor Case / PackageAxial Leaded
                      Voltage Rating3.5kV
                      Resistor TechnologyMetal Film
                      Temperature Coefficient± 200ppm/K
                      Resistor TypeHigh Voltage
                      Product Diameter4mm
                      Product Length12mm
                      Product Width-
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C
                      Qualification-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The HVR37 series from Vishay are high ohmic, high voltage metal film leaded resistors. A homogenous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a blue, non-flammable lacquer which provides electrical, mechanical and climatic protection. Typical applications include power supplies, electronic ballast, white goods and television.

                      • Resistance range includes E24, E96 decade values from 100Kohm to 10Mohm
                      • 0.5W rated dissipation
                      • ±5%, ±1% resistance tolerances
                      • Temperature coefficient of 200ppm/K
                      • 55/155/56 climatic category (LCT/UCT/days)
                      • Small size
                      • High pulse loading (up to 10KV) capability
                      • Maximum permissible voltage (Umax) is 3500VDC, 2500Vrms
                      • High voltage resistor

                      Technical Specifications

                      Resistance

                      1.2Mohm

                      Power Rating

                      500mW

                      Resistor Case / Package

                      Axial Leaded

                      Resistor Technology

                      Metal Film

                      Resistor Type

                      High Voltage

                      Product Length

                      12mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      HVR37 Series

                      Resistance Tolerance

                      ± 5%

                      Voltage Rating

                      3.5kV

                      Temperature Coefficient

                      ± 200ppm/K

                      Product Diameter

                      4mm

                      Product Width

                      -

                      Operating Temperature Max

                      155°C

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.