Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoHVR3700003004FR500
Newark Part No.28X2049
Product RangeHVR37 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
5000+ | $0.102 |
10000+ | $0.096 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$510.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHVR3700003004FR500
Newark Part No.28X2049
Product RangeHVR37 Series
Technical Datasheet
Resistance3Mohm
Product RangeHVR37 Series
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 200ppm/K
Voltage Rating3.5kV
Resistor TechnologyMetal Film
Resistor TypeHigh Voltage
Product Diameter4mm
Product Length12mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The HVR37 series from Vishay are high ohmic, high voltage metal film leaded resistors. A homogenous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a blue, non-flammable lacquer which provides electrical, mechanical and climatic protection. Typical applications include power supplies, electronic ballast, white goods and television.
- Resistance range includes E24, E96 decade values from 100Kohm to 10Mohm
- 0.5W rated dissipation
- ±5%, ±1% resistance tolerances
- Temperature coefficient of 200ppm/K
- 55/155/56 climatic category (LCT/UCT/days)
- Small size
- High pulse loading (up to 10KV) capability
- Maximum permissible voltage (Umax) is 3500VDC, 2500Vrms
- High voltage resistor
Technical Specifications
Resistance
3Mohm
Resistance Tolerance
± 1%
Resistor Case / Package
Axial Leaded
Voltage Rating
3.5kV
Resistor Type
High Voltage
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HVR37 Series
Power Rating
500mW
Temperature Coefficient
± 200ppm/K
Resistor Technology
Metal Film
Product Diameter
4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for HVR3700003004FR500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate