Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoHVR3700004703FR500
Newark Part No.69AK8517
Product RangeHVR37 Series
Technical Datasheet
5,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
5000+ | $0.129 |
10000+ | $0.124 |
20000+ | $0.119 |
30000+ | $0.114 |
50000+ | $0.109 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$645.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHVR3700004703FR500
Newark Part No.69AK8517
Product RangeHVR37 Series
Technical Datasheet
Resistance470kohm
Product RangeHVR37 Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating3.5kV
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/K
Resistor TypeHigh Voltage
Product Diameter4mm
Product Length12mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
470kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Voltage
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HVR37 Series
Resistance Tolerance
± 1%
Voltage Rating
3.5kV
Temperature Coefficient
± 200ppm/K
Product Diameter
4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for HVR3700004703FR500
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability