Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC2020CZER101M
Newark Part No.21AM4214
Product RangeIFDC2020CZ Series
Your Part Number
496 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 10+ | $0.450 |
| 25+ | $0.440 |
| 50+ | $0.406 |
| 100+ | $0.371 |
| 250+ | $0.369 |
| 500+ | $0.364 |
| 1000+ | $0.305 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC2020CZER101M
Newark Part No.21AM4214
Product RangeIFDC2020CZ Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC2020CZ Series
Inductor Case / Package-
DC Resistance Max0.52ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
IFDC2020CZ Series
DC Resistance Max
0.52ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
420mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
