Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER821M
Newark Part No.20AM2530
Product RangeIFDC-5050HZ Series
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.866 |
| 10+ | $0.734 |
| 25+ | $0.699 |
| 50+ | $0.662 |
| 100+ | $0.626 |
| 250+ | $0.592 |
| 500+ | $0.557 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER821M
Newark Part No.20AM2530
Product RangeIFDC-5050HZ Series
Inductance820µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)0.9mA
Product RangeIFDC-5050HZ Series
Inductor Case / Package-
DC Resistance Max1.64ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
IFDC-5050HZ Series
DC Resistance Max
1.64ohm
Product Length
12.3mm
Product Height
8mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
0.9mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability