Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFDC5050JZER1R8N
Newark Part No.20AM2532
Product RangeIFDC5050JZ Series
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.140 |
10+ | $0.985 |
25+ | $0.903 |
50+ | $0.820 |
100+ | $0.739 |
250+ | $0.700 |
500+ | $0.661 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC5050JZER1R8N
Newark Part No.20AM2532
Product RangeIFDC5050JZ Series
Inductance1.8µH
RMS Current (Irms)10.2A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC5050JZ Series
Inductor Case / Package-
DC Resistance Max8000µohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height10mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
IFDC5050JZ Series
DC Resistance Max
8000µohm
Product Length
12.5mm
Product Height
10mm
RMS Current (Irms)
10.2A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability