Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFLR4027EZERR15M01
Newark Part No.07AH4048
Product RangeIFLR-4027EZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.936 |
| 25+ | $0.896 |
| 50+ | $0.820 |
| 100+ | $0.744 |
| 250+ | $0.715 |
| 500+ | $0.683 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLR4027EZERR15M01
Newark Part No.07AH4048
Product RangeIFLR-4027EZ-01 Series
Technical Datasheet
Inductance155nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Power Inductor Case10.2mm x 7mm x 6mm
Product RangeIFLR-4027EZ-01 Series
Inductor Case / Package-
DC Resistance Max420µohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width7mm
Product Height6mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
155nH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 7mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
50A
Saturation Current (Isat)
40A
Product Range
IFLR-4027EZ-01 Series
DC Resistance Max
420µohm
Product Length
10.2mm
Product Height
6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
