Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHER1R5N01
Newark Part No.20AM9135
Product RangeIFSC1616AH-01 Series
Technical Datasheet
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.269 |
| 25+ | $0.223 |
| 50+ | $0.195 |
| 100+ | $0.166 |
| 250+ | $0.151 |
| 500+ | $0.134 |
| 1000+ | $0.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHER1R5N01
Newark Part No.20AM9135
Product RangeIFSC1616AH-01 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeIFSC1616AH-01 Series
Inductor Case / Package-
DC Resistance Max0.037ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IFSC1616AH-01 Series
DC Resistance Max
0.037ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate