Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZER681M01
Newark Part No.21AM4247
Product RangeIFSC2020DZ-01 Series
Your Part Number
500 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.411 |
| 10+ | $0.347 |
| 25+ | $0.321 |
| 50+ | $0.285 |
| 100+ | $0.248 |
| 250+ | $0.237 |
| 500+ | $0.210 |
| 1000+ | $0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZER681M01
Newark Part No.21AM4247
Product RangeIFSC2020DZ-01 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeIFSC2020DZ-01 Series
Inductor Case / Package-
DC Resistance Max5.07ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
IFSC2020DZ-01 Series
DC Resistance Max
5.07ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
350mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
