Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER390M02
Newark Part No.19AM5450
Product RangeIFSC3232DB-02 Series
980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.531 |
10+ | $0.459 |
25+ | $0.426 |
50+ | $0.391 |
100+ | $0.356 |
250+ | $0.340 |
500+ | $0.294 |
1000+ | $0.249 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER390M02
Newark Part No.19AM5450
Product RangeIFSC3232DB-02 Series
Inductance39µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeIFSC3232DB-02 Series
Inductor Case / Package-
DC Resistance Max0.139ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
IFSC3232DB-02 Series
DC Resistance Max
0.139ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability