Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHDF1300AEEH2R2K10
Newark Part No.76AH6912
Product RangeIHDF-1300AE-10 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.01 |
| 10+ | $9.42 |
Price for:Each
Minimum: 1
Multiple: 1
$11.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDF1300AEEH2R2K10
Newark Part No.76AH6912
Product RangeIHDF-1300AE-10 Series
Technical Datasheet
Product RangeIHDF-1300AE-10 Series
Inductance2.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)59A
Saturation Current (Isat)149A
DC Resistance Max1110µohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDF-1300AE-10 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
149A
Inductance Tolerance
± 10%
Inductance
2.2µH
RMS Current (Irms)
59A
DC Resistance Max
1110µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability