Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHDF1300AEEH3R3K10
Newark Part No.76AH6913
Product RangeIHDF-1300AE-10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 114 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.610 |
| 10+ | $9.780 |
| 25+ | $8.510 |
| 50+ | $8.130 |
| 100+ | $7.720 |
| 250+ | $7.310 |
Price for:Each
Minimum: 1
Multiple: 1
$10.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDF1300AEEH3R3K10
Newark Part No.76AH6913
Product RangeIHDF-1300AE-10 Series
Technical Datasheet
Product RangeIHDF-1300AE-10 Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)59A
Saturation Current (Isat)112A
DC Resistance Max1110µohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDF-1300AE-10 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
112A
Inductance Tolerance
± 10%
Inductance
3.3µH
RMS Current (Irms)
59A
DC Resistance Max
1110µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability