Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV4R7M30
Newark Part No.29AH5932
Product RangeIHDM-1008BC-30 Series
Technical Datasheet
267 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.010 |
10+ | $12.950 |
25+ | $12.280 |
50+ | $12.000 |
100+ | $11.710 |
250+ | $11.420 |
Price for:Each
Minimum: 1
Multiple: 1
$15.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV4R7M30
Newark Part No.29AH5932
Product RangeIHDM-1008BC-30 Series
Technical Datasheet
Product RangeIHDM-1008BC-30 Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)45A
Saturation Current (Isat)50A
DC Resistance Max950µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDM-1008BC-30 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
50A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
45A
DC Resistance Max
950µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability