Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHHP0806ZFERR47M01
Newark Part No.38AK6503
Product RangeIHHP-0806ZH-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.763 |
| 10+ | $0.675 |
| 25+ | $0.597 |
| 50+ | $0.503 |
| 100+ | $0.428 |
| 250+ | $0.367 |
| 500+ | $0.309 |
| 1000+ | $0.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHHP0806ZFERR47M01
Newark Part No.38AK6503
Product RangeIHHP-0806ZH-01 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Product RangeIHHP-0806ZH-01 Series
Power Inductor Case0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHHP-0806ZH-01 Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.9A
Saturation Current (Isat)
5.2A
Power Inductor Case
0806 [2016 Metric]
DC Resistance Max
0.02ohm
Product Length
2mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
