Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER2R2M5A
Newark Part No.01AC2388
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
372 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.560 |
10+ | $0.560 |
25+ | $0.560 |
50+ | $0.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER2R2M5A
Newark Part No.01AC2388
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)10.8A
Power Inductor Case7.21mm x 7.12mm x 3.23mm
Product RangeIHLE-2525CD-5A Series
Inductor Case / Package-
DC Resistance Max0.0183ohm
Inductance Tolerance± 20%
Product Length7.21mm
Product Width7.12mm
Product Height3.23mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
7.21mm x 7.12mm x 3.23mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.12mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
8.1A
Saturation Current (Isat)
10.8A
Product Range
IHLE-2525CD-5A Series
DC Resistance Max
0.0183ohm
Product Length
7.21mm
Product Height
3.23mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate