Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER101M5A
Newark Part No.92AH8290
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
286 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 10+ | $3.630 |
| 25+ | $3.600 |
| 50+ | $3.560 |
| 100+ | $3.110 |
| 250+ | $2.980 |
| 500+ | $2.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER101M5A
Newark Part No.92AH8290
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Power Inductor Case13.97mm x 13.59mm x 6.55mm
Product RangeIHLE-5050FH-5A Series
Inductor Case / Package-
DC Resistance Max0.205ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
13.97mm x 13.59mm x 6.55mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
4.3A
Product Range
IHLE-5050FH-5A Series
DC Resistance Max
0.205ohm
Product Length
13.97mm
Product Height
6.55mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability