Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER680M5A
Newark Part No.92AH8301
Product RangeIHLE-5050FH-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 10+ | $3.430 |
| 25+ | $3.310 |
| 50+ | $3.230 |
| 100+ | $3.150 |
| 250+ | $3.000 |
| 500+ | $2.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER680M5A
Newark Part No.92AH8301
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Power Inductor Case13.97mm x 13.59mm x 6.55mm
Product RangeIHLE-5050FH-5A Series
Inductor Case / Package-
DC Resistance Max0.1056ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
13.97mm x 13.59mm x 6.55mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.9A
Saturation Current (Isat)
4.6A
Product Range
IHLE-5050FH-5A Series
DC Resistance Max
0.1056ohm
Product Length
13.97mm
Product Height
6.55mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
