Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZER100M01
Newark Part No.61M6708
Product RangeIHLM-2525CZ-01 Series
Technical Datasheet
2,068 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.500 |
10+ | $1.300 |
25+ | $1.240 |
50+ | $1.190 |
100+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZER100M01
Newark Part No.61M6708
Product RangeIHLM-2525CZ-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeIHLM-2525CZ-01 Series
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package-
DC Resistance Max0.105ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLM-2525CZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3A
Saturation Current (Isat)
7A
Power Inductor Case
6.86mm x 6.47mm x 3mm
DC Resistance Max
0.105ohm
Product Length
6.86mm
Product Height
3mm
Technical Docs (2)
Alternatives for IHLM2525CZER100M01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability