Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZERR10M01
Newark Part No.23K7886
Product RangeIHLM-2525CZ-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZERR10M01
Newark Part No.23K7886
Product RangeIHLM-2525CZ-01 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)32.5A
Inductor ConstructionShielded
Product RangeIHLM-2525CZ-01 Series
Saturation Current (Isat)60A
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package2525 [6363 Metric]
Inductance Tolerance± 20%
DC Resistance Max1.7mohm
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Saturation Current (Isat)
60A
Inductor Case / Package
2525 [6363 Metric]
DC Resistance Max
1.7mohm
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
32.5A
Product Range
IHLM-2525CZ-01 Series
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate