Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1008ABEZ1R0M5A
Newark Part No.18AM5733
Product RangeIHLP-1008ABEZ-5A Series
2,995 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.607 |
| 10+ | $0.579 |
| 25+ | $0.547 |
| 50+ | $0.517 |
| 100+ | $0.489 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1008ABEZ1R0M5A
Newark Part No.18AM5733
Product RangeIHLP-1008ABEZ-5A Series
Inductance1µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Product RangeIHLP-1008ABEZ-5A Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-1008ABEZ-5A Series
DC Resistance Max
0.042ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
3.9A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability