Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZER1R2M11
Newark Part No.74T3756
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
Packaging Options
1,562 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 25+ | $0.420 |
| 50+ | $0.420 |
| 100+ | $0.420 |
| 250+ | $0.420 |
| 500+ | $0.420 |
| 1000+ | $0.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZER1R2M11
Newark Part No.74T3756
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeIHLP-1212BZ-11 Series
Power Inductor Case3.65mm x 3mm x 2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max27mohm
Product Length3.65mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-11 Series
Inductor Case / Package
-
DC Resistance Max
27mohm
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5A
Saturation Current (Isat)
4A
Power Inductor Case
3.65mm x 3mm x 2mm
Inductance Tolerance
± 20%
Product Length
3.65mm
Product Height
2mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability