Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABERR22M01
Newark Part No.45M5844
Product RangeIHLP-1616AB-01 Series
Technical Datasheet
2,370 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.395 |
25+ | $0.395 |
50+ | $0.395 |
100+ | $0.395 |
250+ | $0.395 |
500+ | $0.395 |
1000+ | $0.395 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABERR22M01
Newark Part No.45M5844
Product RangeIHLP-1616AB-01 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Product RangeIHLP-1616AB-01 Series
Saturation Current (Isat)20A
Power Inductor Case4.45mm x 4.06mm x 1.2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.012ohm
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Saturation Current (Isat)
20A
Inductor Case / Package
-
DC Resistance Max
0.012ohm
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
8.5A
Product Range
IHLP-1616AB-01 Series
Power Inductor Case
4.45mm x 4.06mm x 1.2mm
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
1.2mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability