Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR68M5A
Newark Part No.84AC6785
Product RangeIHLP-1616BZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.942 |
| 25+ | $0.896 |
| 50+ | $0.849 |
| 100+ | $0.803 |
| 250+ | $0.802 |
| 500+ | $0.801 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR68M5A
Newark Part No.84AC6785
Product RangeIHLP-1616BZ-5A Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)7.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Power Inductor Case4.45mm x 4.06mm x 2mm
Product RangeIHLP-1616BZ-5A Series
Inductor Case / Package-
DC Resistance Max0.0188ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
7.6A
Saturation Current (Isat)
6.8A
Product Range
IHLP-1616BZ-5A Series
DC Resistance Max
0.0188ohm
Product Length
4.45mm
Product Height
2mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
