Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER150M8A
Newark Part No.05Y0315
Product RangeIHLP-2525CZ-8A Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.110 |
| 25+ | $0.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER150M8A
Newark Part No.05Y0315
Product RangeIHLP-2525CZ-8A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Product RangeIHLP-2525CZ-8A Series
Saturation Current (Isat)2.8A
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.127ohm
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The IHLP-2525CZ-1A series from Vishay are automotive grade surface mount low-profile, high current inductor. The inductance value ranging from 1μH to 22μH. Typical applications include engine and transmission control units, diesel injection drivers, noise suppression for motors, DC/DC converters and LED drivers.
- EIA 2525(6363 metric) standard chip size
- ±20% tolerance
- Frequency range up to 1MHz
- Automotive grade AEC-Q200 compliant
- Shielded construction
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Operating temperature range -55°C to +125°C
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.8A
Inductor Case / Package
-
DC Resistance Max
0.127ohm
Product Width
6.47mm
SVHC
No SVHC (27-Jun-2018)
RMS Current (Irms)
2.9A
Product Range
IHLP-2525CZ-8A Series
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
3mm
Alternatives for IHLP2525CZER150M8A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability