Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER5R6M01
Newark Part No.
Re-Reel62AJ4045
Cut Tape62AJ4045
Product RangeIHLP-2525EZ-01 Series
Your Part Number
Technical Datasheet
104 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER5R6M01
Newark Part No.
Re-Reel62AJ4045
Cut Tape62AJ4045
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Power Inductor Case6.86mm x 6.47mm x 5mm
Product RangeIHLP-2525EZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0344ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
6.86mm x 6.47mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6A
Saturation Current (Isat)
7A
Product Range
IHLP-2525EZ-01 Series
DC Resistance Max
0.0344ohm
Product Length
6.86mm
Product Height
5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability