Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER2R2M11
Newark Part No.37T8072
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.750 |
| 25+ | $1.600 |
| 50+ | $1.460 |
| 100+ | $1.350 |
| 250+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER2R2M11
Newark Part No.37T8072
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Saturation Current (Isat)10.2A
Product RangeIHLP-3232DZ-11 Series
Power Inductor Case8.64mm x 8.18mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.00941ohm
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
IHLP3232DZER2R2M11 is an IHLP® low DCR series commercial inductor. Typical applications include PDA / notebook / desktop / server applications, high current POL converters, low profile, high current power supplies, battery powered devices, DC/DC converters in distributed power systems, DC/DC converter for Field Programmable Gate Array (FPGA).
- 2.2µH inductance and ±20% tolerance
- 25MHz self resonant frequency
- Shielded construction
- 14.5A heat rating current DC typ and 10.2A saturation current DC typ
- Operating temperature up to 125°C
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-11 Series
Inductor Case / Package
-
DC Resistance Max
0.00941ohm
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
14.5A
Saturation Current (Isat)
10.2A
Power Inductor Case
8.64mm x 8.18mm x 4mm
Inductance Tolerance
± 20%
Product Length
8.64mm
Product Height
4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability