Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZERR82M01
Newark Part No.32AK3774
Product RangeIHLP-3232DZ-01 Series
Technical Datasheet
Packaging Options
484 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.211 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZERR82M01
Newark Part No.32AK3774
Product RangeIHLP-3232DZ-01 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)24.2A
Product RangeIHLP-3232DZ-01 Series
Power Inductor Case8.64mm x 8.18mm x 4mm
Inductor Case / Package-
DC Resistance Max0.00442ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
19A
Saturation Current (Isat)
24.2A
Power Inductor Case
8.64mm x 8.18mm x 4mm
DC Resistance Max
0.00442ohm
Product Length
8.64mm
Product Height
4mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability