Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER470M8A
Newark Part No.56AC1053
Product RangeIHLP-4040DZ-8A Series
Technical Datasheet
92 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER470M8A
Newark Part No.56AC1053
Product RangeIHLP-4040DZ-8A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangeIHLP-4040DZ-8A Series
Power Inductor Case10.79mm x 10.16mm x 4mm
Inductor Case / Package-
DC Resistance Max0.178ohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-8A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
4.1A
Power Inductor Case
10.79mm x 10.16mm x 4mm
DC Resistance Max
0.178ohm
Product Length
10.79mm
Product Height
4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability