Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER750M5A
Newark Part No.
Re-Reel90AJ6105
Cut Tape90AJ6105
Product RangeIHLP-4040ED-5A Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.480 |
| 25+ | $1.410 |
| 50+ | $1.340 |
| 100+ | $1.260 |
| 250+ | $1.220 |
| 500+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER750M5A
Newark Part No.
Re-Reel90AJ6105
Cut Tape90AJ6105
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
Inductance75µH
RMS Current (Irms)2.74A
Inductor ConstructionShielded
Saturation Current (Isat)3.51A
Product RangeIHLP-4040ED-5A Series
Power Inductor Case11.5mm x 10.3mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.2142ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height5.4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
75µH
Inductor Construction
Shielded
Product Range
IHLP-4040ED-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.74A
Saturation Current (Isat)
3.51A
Power Inductor Case
11.5mm x 10.3mm x 5.4mm
DC Resistance Max
0.2142ohm
Product Length
11.5mm
Product Height
5.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
