Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDEK1R0M01
Newark Part No.46AM9631
Product RangeIHLP-5050FD-01 Series
Your Part Number
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.600 |
| 25+ | $3.340 |
| 50+ | $3.050 |
| 100+ | $2.770 |
| 250+ | $2.460 |
| 500+ | $2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDEK1R0M01
Newark Part No.46AM9631
Product RangeIHLP-5050FD-01 Series
Inductance1µH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)49A
Product RangeIHLP-5050FD-01 Series
Inductor Case / Package-
DC Resistance Max2000µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-01 Series
DC Resistance Max
2000µohm
Product Length
13.2mm
Product Height
6.4mm
RMS Current (Irms)
32A
Saturation Current (Isat)
49A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
