Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDEK4R7M5A
Newark Part No.46AM9660
Product RangeIHLP-5050FD-5A Series
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $3.410 |
| 25+ | $3.160 |
| 50+ | $2.890 |
| 100+ | $2.630 |
| 250+ | $2.340 |
| 500+ | $2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDEK4R7M5A
Newark Part No.46AM9660
Product RangeIHLP-5050FD-5A Series
Inductance4.7µH
RMS Current (Irms)19.7A
Inductor ConstructionShielded
Saturation Current (Isat)18.5A
Product RangeIHLP-5050FD-5A Series
Inductor Case / Package-
DC Resistance Max7930µohm
Inductance Tolerance± 20%
Product Length13.259mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-5A Series
DC Resistance Max
7930µohm
Product Length
13.259mm
Product Height
6.4mm
RMS Current (Irms)
19.7A
Saturation Current (Isat)
18.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability