19.7A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH8294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.070
10+
$3.860
25+
$3.670
50+
$3.470
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.7A
Shielded
28.2A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0033ohm
± 20%
12.2mm
12.2mm
11.75mm
68AK5604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.430
25+
$1.410
50+
$1.260
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.7A
Shielded
28A
MPGV Series
-
0.0045ohm
± 20%
10.8mm
10mm
5.4mm
16AM5766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.650
10+
$6.460
25+
$5.620
50+
$5.170
100+
$4.930
Min: 1 / Mult: 1
6.8µH
19.7A
Shielded
33A
WE-LHCA Series
-
7800µohm
± 20%
17.45mm
16.95mm
6.8mm
93AK8807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
10+
$1.700
25+
$1.470
50+
$1.430
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.7A
Shielded
33A
SPM-VT-D Series
-
0.0031ohm
± 20%
10.5mm
10mm
6.5mm
33AH6843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.804
10+
$0.804
25+
$0.804
50+
$0.804
100+
$0.804
Min: 1 / Mult: 1
3.3µH
19.7A
Shielded
16.5A
MPX Series
13.2mm x 12.5mm x 6.4mm
6.2mohm
± 20%
13.2mm
12.5mm
6.4mm
51AH4986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.673
10+
$0.673
25+
$0.673
Min: 1 / Mult: 1
3.3µH
19.7A
Shielded
22.5A
MPXV Series
13.2mm x 12.5mm x 6.4mm
6.2mohm
± 20%
13.2mm
12.5mm
6.4mm
92AH8297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.950
10+
$5.280
25+
$4.970
50+
$4.610
100+
$4.420
More Pricing...
Min: 1 / Mult: 1
4.7µH
19.7A
Shielded
18.5A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.00793ohm
± 20%
13.97mm
13.59mm
6.55mm
29AK8038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.270
25+
$1.160
50+
$1.040
100+
$0.917
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.7A
Shielded
14.7A
SPM-VT-D Series
7mm x 6.5mm x 4.5mm
0.00814ohm
± 20%
7mm
6.5mm
4.5mm
46AM9660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.630
10+
$3.490
25+
$3.240
50+
$2.950
100+
$2.670
More Pricing...
Min: 1 / Mult: 1
4.7µH
19.7A
Shielded
18.5A
IHLP-5050FD-5A Series
-
0.00793ohm
± 20%
13.259mm
12.9mm
6.4mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK