Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPGV1D1054L1R5
Newark Part No.68AK5604
Product RangeMPGV Series
Technical Datasheet
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.720 |
10+ | $1.430 |
25+ | $1.410 |
50+ | $1.260 |
100+ | $1.130 |
250+ | $1.050 |
500+ | $0.992 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPGV1D1054L1R5
Newark Part No.68AK5604
Product RangeMPGV Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)19.7A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeMPGV Series
Inductor Case / Package-
DC Resistance Max0.0045ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5.4mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPGV Series
DC Resistance Max
0.0045ohm
Product Length
10.8mm
Product Height
5.4mm
RMS Current (Irms)
19.7A
Saturation Current (Isat)
28A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability