Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER4R7M01
Newark Part No.55M4337
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
1,204 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.370 |
10+ | $1.260 |
25+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER4R7M01
Newark Part No.55M4337
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Product RangeIHLP-5050FD-01 Series
Saturation Current (Isat)32A
Power Inductor Case13.2mm x 12.9mm x 6.5mm
Inductor Case / Package-
DC Resistance Max8.7mohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.5mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
32A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
13.5A
Product Range
IHLP-5050FD-01 Series
Power Inductor Case
13.2mm x 12.9mm x 6.5mm
DC Resistance Max
8.7mohm
Product Length
13.2mm
Product Height
6.5mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability