Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZERR82M01
Newark Part No.74R9279
Product RangeIHLP-6767DZ-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
10+ | $3.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$860.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZERR82M01
Newark Part No.74R9279
Product RangeIHLP-6767DZ-01 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)38.5A
Inductor ConstructionShielded
Product RangeIHLP-6767DZ-01 Series
Saturation Current (Isat)51A
Power Inductor Case17.15mm x 17.15mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.00228ohm
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Saturation Current (Isat)
51A
Inductor Case / Package
-
DC Resistance Max
0.00228ohm
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
38.5A
Product Range
IHLP-6767DZ-01 Series
Power Inductor Case
17.15mm x 17.15mm x 4mm
Inductance Tolerance
± 20%
Product Length
17.15mm
Product Height
4mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate