Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER2R2M01
Newark Part No.74P0279
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $5.060 |
| 25+ | $4.790 |
| 50+ | $4.420 |
| 100+ | $4.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER2R2M01
Newark Part No.74P0279
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)35A
Inductor ConstructionShielded
Product RangeIHLP-6767GZ-01 Series
Saturation Current (Isat)62A
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
DC Resistance Max0.00253ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
62A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (27-Jun-2018)
RMS Current (Irms)
35A
Product Range
IHLP-6767GZ-01 Series
Power Inductor Case
17.15mm x 17.15mm x 7mm
DC Resistance Max
0.00253ohm
Product Length
17.15mm
Product Height
7mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate