Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZERR56M5A
Newark Part No.60AJ3858
Product RangeIHLP-7575GZ-5A Series
Your Part Number
190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 10+ | $5.320 |
| 25+ | $5.020 |
| 50+ | $4.730 |
| 100+ | $4.540 |
| 250+ | $4.460 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZERR56M5A
Newark Part No.60AJ3858
Product RangeIHLP-7575GZ-5A Series
Technical Datasheet
Inductance0.56µH
RMS Current (Irms)61A
Inductor ConstructionShielded
Saturation Current (Isat)101A
Product RangeIHLP-7575GZ-5A Series
Power Inductor Case19.1mm x 19.05mm x 7mm
Inductor Case / Package-
DC Resistance Max1090µohm
Inductance Tolerance± 20%
Product Length19.1mm
Product Width19.05mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.56µH
Inductor Construction
Shielded
Product Range
IHLP-7575GZ-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.05mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
61A
Saturation Current (Isat)
101A
Power Inductor Case
19.1mm x 19.05mm x 7mm
DC Resistance Max
1090µohm
Product Length
19.1mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
