Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER330M5A
Newark Part No.52X6076
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.360 |
| 10+ | $10.990 |
| 25+ | $10.390 |
| 50+ | $9.610 |
| 100+ | $8.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER330M5A
Newark Part No.52X6076
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeIHLP-8787MZ-5A Series
Inductor Case / Package-
DC Resistance Max0.0154ohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IHLP-8787MZ-5A Series
DC Resistance Max
0.0154ohm
Product Length
22.48mm
Product Height
13mm
RMS Current (Irms)
15.5A
Saturation Current (Isat)
10.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability