Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH0750JZEB101M5A
Newark Part No.51R6649
Product RangeIHTH-0750JZ-5A Series
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.39 |
| 10+ | $6.12 |
| 25+ | $5.89 |
| 50+ | $5.81 |
| 100+ | $5.73 |
| 250+ | $5.61 |
| 500+ | $5.35 |
Price for:Each
Minimum: 1
Multiple: 1
$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH0750JZEB101M5A
Newark Part No.51R6649
Product RangeIHTH-0750JZ-5A Series
Technical Datasheet
Product RangeIHTH-0750JZ-5A Series
Inductance100µH
Inductor ConstructionShielded
RMS Current (Irms)4.9A
Saturation Current (Isat)5.9A
DC Resistance Max0.064ohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-0750JZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
5.9A
Inductance Tolerance
± 20%
Inductance
100µH
RMS Current (Irms)
4.9A
DC Resistance Max
0.064ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability