Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH1125MZEB4R7M5A
Newark Part No.51R6660
Product RangeIHTH-1125MZ-5A Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.450 |
10+ | $9.550 |
25+ | $9.310 |
50+ | $9.070 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1125MZEB4R7M5A
Newark Part No.51R6660
Product RangeIHTH-1125MZ-5A Series
Technical Datasheet
Product RangeIHTH-1125MZ-5A Series
Inductance4.7µH
Inductor ConstructionShielded
RMS Current (Irms)44.5A
Saturation Current (Isat)62A
DC Resistance Max0.002ohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1125MZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
62A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
44.5A
DC Resistance Max
0.002ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability