Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH1500TZEB6R8M5A
Newark Part No.85AJ2947
Product RangeIHTH-1500TZ-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $16.480 |
10+ | $13.550 |
25+ | $12.910 |
50+ | $12.400 |
100+ | $11.890 |
250+ | $11.640 |
Price for:Each
Minimum: 1
Multiple: 1
$16.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1500TZEB6R8M5A
Newark Part No.85AJ2947
Product RangeIHTH-1500TZ-5A Series
Technical Datasheet
Product RangeIHTH-1500TZ-5A Series
Inductance6.8µH
Inductor ConstructionShielded
RMS Current (Irms)63.3A
Saturation Current (Isat)106.2A
DC Resistance Max0.0012ohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1500TZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
106.2A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
63.3A
DC Resistance Max
0.0012ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability