Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHXL1500VZEBR82M51
Newark Part No.24AJ0718
Product RangeIHXL-1500VZ-51 Series
Technical Datasheet
56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $53.940 |
5+ | $52.010 |
10+ | $50.080 |
25+ | $48.260 |
50+ | $43.020 |
100+ | $42.600 |
Price for:Each
Minimum: 1
Multiple: 1
$53.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHXL1500VZEBR82M51
Newark Part No.24AJ0718
Product RangeIHXL-1500VZ-51 Series
Technical Datasheet
Product RangeIHXL-1500VZ-51 Series
Inductance0.82µH
Inductor ConstructionShielded
RMS Current (Irms)196A
Saturation Current (Isat)332A
DC Resistance Max180µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHXL-1500VZ-51 Series
Inductor Construction
Shielded
Saturation Current (Isat)
332A
Inductance Tolerance
± 20%
Inductance
0.82µH
RMS Current (Irms)
196A
DC Resistance Max
180µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability