Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC0805ERR39J01
Newark Part No.53K5156
Product RangeIMC-0805-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$242.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ERR39J01
Newark Part No.53K5156
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance390nH
DC Resistance Max2.2ohm
Product RangeIMC-0805-01 Series
Self Resonant Frequency780MHz
DC Current Rating210mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Technical Specifications
Inductance
390nH
Product Range
IMC-0805-01 Series
DC Current Rating
210mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
2.2ohm
Self Resonant Frequency
780MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate